Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFL-2012
Order Code3804539
Product RangeFL-2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £96.310 |
Price for:Each
Minimum: 1
Multiple: 1
£96.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL-2012
Order Code3804539
Product RangeFL-2000 Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max2.5l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy5%
Product RangeFL-2000 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
FL-2000 series is an acrylic flow meter for use in medical, industrial, chemical, and laboratory applications at an economical price. Typical applications are air sampling equipment, aquaculture, desalinization equipment, gas analysers, medical systems, photo processing equipment, water treatment and distribution systems.
- Easy-to-read English or metric scales, threaded brass inserts for quick installation
- Easy disassembly and assembly for maintenance, stable, easy-to-read float
- Durable one-piece clear acrylic construction, superior quality
- 1 year warranty
- Black glass stainless steel float, clear acrylic body material
- Buna O-rings with brass or PVC fittings FKM O-rings with stainless steel fittings seals
- 100psig maximum at 21°C pressure rating
- 65°C maximum at 0psig temperature rating
- 0.2 to 2.5LPM of air, with valve
- ±5% full scale panel mount
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy
5%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
2.5l/min
Supply Voltage Max
-
Product Range
FL-2000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19958