Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £821.780 |
Price for:Each
Minimum: 1
Multiple: 1
£821.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF-EI-24-300M
Order Code3887529
Product RangeFF Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial984.25ft
Length - Metric300m
No. of Max Strands x Strand SizeSolid
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Colour Code StandardIEC
InsulationFEP
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeFF Series
SVHCBoric acid (14-Jun-2023)
Product Overview
- Thermocouple grade FEP insulated wire
- Type E thermocouple, IEC colour code
- 24AWG wire
- 300M spool length
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
300m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
FEP
Operating Temperature Max
200°C
SVHC
Boric acid (14-Jun-2023)
Length - Imperial
984.25ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
FF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001