Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFD-410
Order Code3871291
Product RangeFD-400 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £2,644.000 |
Price for:Each
Minimum: 1
Multiple: 1
£2,644.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFD-410
Order Code3871291
Product RangeFD-400 Series
Technical Datasheet
Flow Rate Min254.85l/min
Flow Rate Max50970.32l/min
Supply Voltage Min12V
Supply Voltage Max28V
Accuracy2%
Product RangeFD-400 Series
SVHCNo SVHC (17-Jan-2022)
Port Size3048mm
Technical Specifications
Flow Rate Min
254.85l/min
Supply Voltage Min
12V
Accuracy
2%
SVHC
No SVHC (17-Jan-2022)
Flow Rate Max
50970.32l/min
Supply Voltage Max
28V
Product Range
FD-400 Series
Port Size
3048mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate