Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-16S-TWSH-UL-500
Order Code3887253
Product RangeEXPP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £954.900 |
Price for:Each
Minimum: 1
Multiple: 1
£954.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-J-16S-TWSH-UL-500
Order Code3887253
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeJX
Length - Imperial500ft
Length - Metric152.4m
No. of Max Strands x Strand Size-
Wire Gauge16AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max105°C
Product RangeEXPP Series
Product Overview
- Extension grade polyvinyl insulated twisted/shielded wire
- Type J thermocouple, ANSI colour code
- 16AWG stranded wire
- Maintains electrical ground from probe sheath to instrument
- UL listed for power limited tray cable (PLTC) applications
- 500feet spool length
Technical Specifications
Thermocouple Wire Type
JX
Length - Metric
152.4m
Wire Gauge
16AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
105°C
Length - Imperial
500ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001