Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXGG-4CU-26S-50
Order Code3801946
Product RangeEXGG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £83.880 |
Price for:Each
Minimum: 1
Multiple: 1
£83.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXGG-4CU-26S-50
Order Code3801946
Product RangeEXGG Series
Technical Datasheet
Thermocouple Wire TypeRTD
Length - Imperial50ft
Length - Metric15.24m
No. of Max Strands x Strand Size7 x 34AWG
Wire Gauge26AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max482°C
Product RangeEXGG Series
Technical Specifications
Thermocouple Wire Type
RTD
Length - Metric
15.24m
Wire Gauge
26AWG
Conductor Type
Stranded
Insulation
Glass Braided
Operating Temperature Max
482°C
Length - Imperial
50ft
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXGG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13971