Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXFF-TI-16S-TWSH-30M
Order Code3801924
Product RangeEXFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £323.320 |
Price for:Each
Minimum: 1
Multiple: 1
£323.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-TI-16S-TWSH-30M
Order Code3801924
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial98.43ft
Length - Metric30m
No. of Max Strands x Strand Size7 x 0.51mm
Wire Gauge16AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardIEC
InsulationFEP
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
30m
Wire Gauge
16AWG
Conductor Type
Stranded
Insulation
FEP
Operating Temperature Max
200°C
Length - Imperial
98.43ft
No. of Max Strands x Strand Size
7 x 0.51mm
Conductor Area CSA
-
Colour Code Standard
IEC
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.79622