Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoEXFF-T-20S-TWSH-150M
Order Code3801917
Product RangeEXFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | £565.440 |
Price for:Each
Minimum: 1
Multiple: 1
£565.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-T-20S-TWSH-150M
Order Code3801917
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial492.13ft
Length - Metric150m
No. of Max Strands x Strand Size7 x 0.32mm
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Colour Code StandardANSI
InsulationFEP
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
150m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
FEP
Operating Temperature Max
200°C
Length - Imperial
492.13ft
No. of Max Strands x Strand Size
7 x 0.32mm
Conductor Area CSA
-
Colour Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.21115