Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDPF75-LL-220VAC
Order Code3804397
Product RangeDPF75 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £607.290 |
Price for:Each
Minimum: 1
Multiple: 1
£607.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDPF75-LL-220VAC
Order Code3804397
Product RangeDPF75 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height-
Supply Voltage Min-
Supply Voltage Max220VAC
Panel Cutout Height45mm
Panel Cutout Width92mm
Operating Temperature Min0°C
Operating Temperature Max54°C
Product RangeDPF75 Series
Product Overview
- Ratemeter and batch controller with 2 separate 5A SPST relays for rate alarm or batching, 220VAC
- Low level magnetic input A, 30mV range
- Front-panel programming and scaling
- Rate and total in one unit
- Remote or front-panel reset
- NEMA 4X (IP66) front panel
Contents
Ratemeter and batch controller, Operator’s manual.
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
-
Panel Cutout Height
45mm
Operating Temperature Min
0°C
Product Range
DPF75 Series
Digit Height
-
Supply Voltage Max
220VAC
Panel Cutout Width
92mm
Operating Temperature Max
54°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90292038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.59874