Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoDP8891
Order Code3868302
Product RangeDP8891 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £206.600 |
Price for:Each
Minimum: 1
Multiple: 1
£206.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDP8891
Order Code3868302
Product RangeDP8891 Series
Technical Datasheet
Sensing Temperature Max110°C
Product RangeDP8891 Series
Product Overview
DP8891 is waterproof digital thermometer with thermistor probe. This series offers a wide temperature range and can be used both as a portable unit or a wall mounted large LCD meter. This meter and probe (when connected together) offer waterproof (IP67) rating. Easy to use and ºC/ºF switchable.
- Large LCD, high accuracy thermistor probe
- Temperature resolution is 0.1ºC
- Battery powered
- Temperature range from -10 to 110ºC (thermistor), 0 to 50ºC (operating)
- Temperature accuracy is ±1ºC, 1 year warranty
- Temperature response time is 2minutes typical, nylon (heat resistant to 100ºC) silicon handle/cable
- LCD update time is 10seconds, LCD size is 44.95mm height x 96.01mm width
- Overall dimension is 4.8inch length x 3.35inch width x 1.18inch depth
- Probe size is 508mm length x 5.08mm diameter, 66.04mm handle length, 1498.6mm cable length
- ABS meter, 304 stainless steel probe, locking mini phone plug connector
Contents
Digital thermometer with thermistor probe, Probe holder, 4 AAA alkaline batteries and wall mount hardware.
Technical Specifications
Sensing Temperature Max
110°C
Product Range
DP8891 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895