Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £93.580 |
Price for:Each
Minimum: 1
Multiple: 1
£93.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoDH-1-20-K-60
Order Code3810102
Product RangeDH Series
Technical Datasheet
Thermocouple TypeK
Thermocouple Wire TypeK
Length - Imperial60"
Measured Temperature Min-
Measured Temperature Max-
Length - Metric1.53m
Sensor Body Material-
Wire Gauge20AWG
Lead Length - Imperial60"
Lead Length - Metric1.52m
Conductor Area CSA0.5mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeDH Series
Technical Specifications
Thermocouple Type
K
Length - Imperial
60"
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Imperial
60"
Conductor Area CSA
0.5mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
Thermocouple Wire Type
K
Measured Temperature Min
-
Length - Metric
1.53m
Wire Gauge
20AWG
Lead Length - Metric
1.52m
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
DH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937