Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoCN3261-JF
Order Code3807830
Product RangeCN3261 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £714.860 |
Price for:Each
Minimum: 1
Multiple: 1
£714.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCN3261-JF
Order Code3807830
Product RangeCN3261 Series
Technical Datasheet
Thermocouple TypeJ
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±3%
Output Voltage Max120VAC
Output Voltage Min-
Product RangeCN3261 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Thermocouple Type
J
Operating Temperature Min
0°C
Output Voltage Max
120VAC
Product Range
CN3261 Series
Operating Temperature Max
60°C
Temperature Accuracy ±
3%
Output Voltage Min
-
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22226
