Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £37.260 |
Price for:Each
Minimum: 1
Multiple: 1
£37.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCL-300-CABLE-R/S-10
Order Code3899300
Technical Datasheet
Accessory TypeThermocouple cable 3 m, SMP Male To Spade Lugs, Type R and S
For Use WithThermocouple Calibrator Equipment
Product Range-
Product Overview
- 3m (10') Type R and S thermocouple cable (SMP male to spade lugs)
Technical Specifications
Accessory Type
Thermocouple cable 3 m, SMP Male To Spade Lugs, Type R and S
Product Range
-
For Use With
Thermocouple Calibrator Equipment
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476