Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHCO-005
Order Code3810079
Product RangeCHCO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £36.980 |
Price for:Each
Minimum: 1
Multiple: 1
£36.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHCO-005
Order Code3810079
Product RangeCHCO Series
Technical Datasheet
Thermocouple Wire TypeE
Thermocouple TypeE
Length - Imperial12"
Measured Temperature Min0°C
Measured Temperature Max315°C
Length - Metric304.8mm
Sensor Body Material-
Wire Gauge36AWG
Lead Length - Imperial12"
Lead Length - Metric304.8mm
Conductor Area CSA0.0127mm²
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeCHCO Series
Technical Specifications
Thermocouple Wire Type
E
Length - Imperial
12"
Measured Temperature Max
315°C
Sensor Body Material
-
Lead Length - Imperial
12"
Conductor Area CSA
0.0127mm²
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Thermocouple Type
E
Measured Temperature Min
0°C
Length - Metric
304.8mm
Wire Gauge
36AWG
Lead Length - Metric
304.8mm
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
CHCO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638