Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoCHAL-015
Order Code3810063
Product RangeCHAL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £36.550 |
Price for:Each
Minimum: 1
Multiple: 1
£36.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCHAL-015
Order Code3810063
Product RangeCHAL Series
Technical Datasheet
Thermocouple Wire TypeK
Thermocouple TypeK
Length - Imperial12"
Measured Temperature Min0°C
Length - Metric304.8mm
Measured Temperature Max871°C
Sensor Body Material-
Lead Length - Imperial12"
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Lead Length - Metric304.8mm
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
Insulation-
Thermocouple TerminationStripped Leads
Thermocouple Wire Standard-
Thermocouple ShieldingUnshielded
Product RangeCHAL Series
Product Overview
- CHAL-015 is unsheathed fine gauge thermocouple
- Small size, fast response
- High accuracy
- Pin-point measurements
- Wire size is 26AWG
- 0.3mm wire diameter
- Base metal calibration is CHROMEGA™ ALOMEGA™
- Thermocouple type K
- Cable length is 304.8mm
- Process temperature range from 0 to 871°C
Technical Specifications
Thermocouple Wire Type
K
Length - Imperial
12"
Length - Metric
304.8mm
Sensor Body Material
-
Wire Gauge
26AWG
Lead Length - Metric
304.8mm
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Unshielded
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
871°C
Lead Length - Imperial
12"
Conductor Area CSA
0.14mm²
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
-
Thermocouple Wire Standard
-
Product Range
CHAL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029937