Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £53.260 |
Price for:Each
Minimum: 1
Multiple: 1
£53.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCC BINDER
Order Code3870435
Technical Datasheet
Potting Compound Type-
Dispensing MethodContainer
Compound ColourTan
Volume-
Weight8oz
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
CC high temperature cement liquid, 8oz by weight (Two part cement; mix liquid with CC filler).
- Cementing on and insulating thermocouples for surface temperature measurement
Technical Specifications
Potting Compound Type
-
Compound Colour
Tan
Weight
8oz
SVHC
Lead (04-Feb-2026)
Dispensing Method
Container
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
