Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £63.060 |
Price for:Each
Minimum: 1
Multiple: 1
£63.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBT-090-K-2 1/4-60-2
Order Code3810050
Product RangeBT Series
Technical Datasheet
Thermocouple TypeK
Sensing Temperature Min0°C
Measured Temperature Min0°C
Sensing Temperature Max480°C
Measured Temperature Max480°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial2.25"
Probe Length - Metric57.15mm
Probe Diameter - Imperial0.187"
Probe Diameter - Metric4.75mm
InsulationFiberglass
Thermocouple TerminationStandard Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeBT Series
Technical Specifications
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
480°C
Lead Length - Imperial
60"
Probe Length - Imperial
2.25"
Probe Diameter - Imperial
0.187"
Insulation
Fiberglass
Thermocouple Wire Standard
-
Product Range
BT Series
Sensing Temperature Min
0°C
Sensing Temperature Max
480°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
1.5m
Probe Length - Metric
57.15mm
Probe Diameter - Metric
4.75mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189601