Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoBLMI-304-J-116U-18
Order Code3859564
Product RangeBLMI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £55.140 |
Price for:Each
Minimum: 1
Multiple: 1
£55.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoBLMI-304-J-116U-18
Order Code3859564
Product RangeBLMI Series
Technical Datasheet
Thermocouple TypeJ
Sensing Temperature Min0°C
Measured Temperature Min0°C
Measured Temperature Max440°C
Sensing Temperature Max440°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial0.75"
Lead Length - Metric19mm
Probe Length - Imperial18"
Probe Length - Metric457.2mm
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.59mm
Insulation-
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeBLMI Series
Technical Specifications
Thermocouple Type
J
Measured Temperature Min
0°C
Sensing Temperature Max
440°C
Lead Length - Imperial
0.75"
Probe Length - Imperial
18"
Probe Diameter - Imperial
0.062"
Insulation
-
Thermocouple Wire Standard
-
Product Range
BLMI Series
Sensing Temperature Min
0°C
Measured Temperature Max
440°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
19mm
Probe Length - Metric
457.2mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001