Print Page
Product Overview
- Right-angle, long reach probe with fast response design
- Sheath length is 203mm, with 760°C (1400°F) max. surface temperature
- Type K calibration
Technical Specifications
Length
8"
Probe/Pocket Body Material
-
External Diameter
-
Product Range
88000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.349266