Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5TC-PVC-E-24-180
Order Code3801814
Product Range5TC-PVC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £94.490 |
Price for:Each
Minimum: 1
Multiple: 1
£94.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5TC-PVC-E-24-180
Order Code3801814
Product Range5TC-PVC Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min-
Sensing Temperature Min0°C
Measured Temperature Max-
Sensing Temperature Max105°C
Sensor Body Material-
Lead Length - Imperial180"
Lead Length - Metric4.57m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPVC
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range5TC-PVC Series
Technical Specifications
Thermocouple Type
E
Sensing Temperature Min
0°C
Sensing Temperature Max
105°C
Lead Length - Imperial
180"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PVC
Thermocouple Wire Standard
ANSI
Product Range
5TC-PVC Series
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
-
Lead Length - Metric
4.57m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144