Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-20-160
Order Code3815114
Product Range5SRTC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £178.530 |
Price for:Each
Minimum: 1
Multiple: 1
£178.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part No5SRTC-GG-K-20-160
Order Code3815114
Product Range5SRTC Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max480°C
Sensing Temperature Max480°C
Sensor Body Material-
Lead Length - Imperial160"
Lead Length - Metric4.07m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.03"
Probe Diameter - Metric0.81mm
InsulationGlass Braided
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingUnshielded
Product Range5SRTC Series
Product Overview
5SRTC-GG-K-20-160 is a 5SRTC series ready made insulated thermocouple (5-pack).
- Subminiature moulded connector without spool cap
- Glass braid insulation, K thermocouple type
- ANSI colour code, 20AWG gauge, 0.81mm (0.032inch) diameter
- Glass braid insulated wire has maximum service temperature of 480°C (900°F)
- Maximum service temperature for connector body is 220°C (425°F)
- 160inch lead length
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
480°C
Sensor Body Material
-
Lead Length - Metric
4.07m
Probe Length - Metric
-
Probe Diameter - Metric
0.81mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Unshielded
Measured Temperature Min
0°C
Sensing Temperature Max
480°C
Lead Length - Imperial
160"
Probe Length - Imperial
-
Probe Diameter - Imperial
0.03"
Insulation
Glass Braided
Thermocouple Wire Standard
ANSI
Product Range
5SRTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934