Print Page
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £6.740 |
5+ | £6.200 |
Price for:Each
Minimum: 1
Multiple: 1
£6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOLAN
Manufacturer Part NoOL20063
Order Code3376845
Product RangeOL2
Also Known AsGTIN UPC EAN: 5051259121805
Technical Datasheet
Plate TypeBase Plate
Plate MaterialSteel
Plate ColourNatural
For Use WithOlan Junction Boxes and Enclosures
External Depth - Metric1.5mm
External Width - Metric220mm
External Height - Metric300mm
External Depth - Imperial-
External Width - Imperial8.66"
External Height - Imperial11.81"
Product RangeOL2
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Back plate for use with smooth sided junction boxes, terminal boxes and enclosures
- Zinc coated
- Suits box size 300x220mm
Technical Specifications
Plate Type
Base Plate
Plate Colour
Natural
External Depth - Metric
1.5mm
External Height - Metric
300mm
External Width - Imperial
8.66"
Product Range
OL2
Plate Material
Steel
For Use With
Olan Junction Boxes and Enclosures
External Width - Metric
220mm
External Depth - Imperial
-
External Height - Imperial
11.81"
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655