Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoC6011141
Order Code3378270
Product RangeOKW - Smart Box
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoC6011141
Order Code3378270
Product RangeOKW - Smart Box
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric140mm
External Depth - Metric110mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial5.51"
External Depth - Imperial4.33"
Product RangeOKW - Smart Box
SVHCNo SVHC (25-Jun-2025)
Product Overview
A Smart-Box enclosure with rounded surfaces and ABS construction, ideal for use in electrical and electronic applications such as heating, air conditioning, control and system engineering.
- ABS construction in light grey (RAL 7035) colour
- IP66 rated
- Hinged flush-fitting trims hide case fixings
- Screw shafts for wall mounting hidden under trim
- Recess in lid for mounting a membrane keypad
- Internal screw pillars for PCBs etc.
- Features two plastic lid retaining straps
- Four self-tapping PCB mounting screws included
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
110mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.33"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
140mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.51"
Product Range
OKW - Smart Box
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245