Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB4054117
Order Code1892749
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric177mm
External Width - Metric125mm
External Depth - Metric69mm
IP Rating-
Body ColourOff White
NEMA Rating-
External Height - Imperial6.97"
External Width - Imperial4.92"
External Depth - Imperial2.72"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
177mm
External Depth - Metric
69mm
Body Colour
Off White
External Height - Imperial
6.97"
External Depth - Imperial
2.72"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183