Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoB3023127
Order Code774881
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric85mm
External Width - Metric235mm
External Depth - Metric165mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial3.35"
External Width - Imperial9.25"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The B3023127 is a non-metallic Enclosure made of ABS. The MOTEC L is generously dimensioned, comfortable control and interface panels distinguish the desktop device from conventional systems. Guide grooves for the vertical insertion of partitions and printed circuit boards. It has sloping control panel with recessed area to protect membrane keyboards available as an accessory.
- REACH compliant
- UL94-HB Flammability rating
- Desk top case with flat base and high top part
- Screw-less mounting of the shells
- Front and rear part open
- Screw towers for PCBs and vertical guides for mounting panels
- Front and rear panels to slide in as accessory
- Modern and fashionable design
Applications
Industrial
Contents
Top part, Base part and 4x self-adhesive case feet.
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
85mm
External Depth - Metric
165mm
Body Colour
White
External Height - Imperial
3.35"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
235mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.25"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38