Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9094108F
Order Code1892746
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric48mm
External Width - Metric270mm
External Depth - Metric200mm
IP Rating-
Body ColourLava
NEMA Rating-
External Height - Imperial1.89"
External Width - Imperial10.63"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
48mm
External Depth - Metric
200mm
Body Colour
Lava
External Height - Imperial
1.89"
External Depth - Imperial
7.87"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
270mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10.63"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46