Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0334270
Order Code775411
Technical Datasheet
Panel TypeFront / Rear Panel
Panel MaterialAluminium
Body ColourSilver
For Use WithDesktop Enclosures
External Height - Metric132.2mm
External Width - Metric250.8mm
External Height - Imperial5.2"
External Width - Imperial9.87"
Product Range-
Technical Specifications
Panel Type
Front / Rear Panel
Body Colour
Silver
External Height - Metric
132.2mm
External Height - Imperial
5.2"
Product Range
-
Panel Material
Aluminium
For Use With
Desktop Enclosures
External Width - Metric
250.8mm
External Width - Imperial
9.87"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22