Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTRHP01A200RF2E
Order Code3274266
Product RangeTRH Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTRHP01A200RF2E
Order Code3274266
Product RangeTRH Series
Technical Datasheet
Resistance200ohm
Product RangeTRH Series
Power Rating30W
Resistor Case / Package-
Resistance Tolerance± 1%
Voltage Rating15kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Surge
Product Diameter-
Product Length38.1mm
Product Width0
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
200ohm
Power Rating
30W
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Resistor Type
High Surge
Product Length
38.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TRH Series
Resistor Case / Package
-
Voltage Rating
15kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
0
Operating Temperature Max
180°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048082
Product traceability