Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOHMITE
Manufacturer Part NoTRHP01A10R0J2E
Order Code3274257
Product RangeTRH Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTRHP01A10R0J2E
Order Code3274257
Product RangeTRH Series
Technical Datasheet
Resistance10ohm
Product RangeTRH Series
Power Rating30W
Resistor Case / Package-
Resistance Tolerance± 5%
Voltage Rating15kV
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Surge
Product Diameter-
Product Length38.1mm
Product Width0
Operating Temperature Min-55°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Resistance
10ohm
Power Rating
30W
Resistance Tolerance
± 5%
Resistor Technology
Thick Film
Resistor Type
High Surge
Product Length
38.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TRH Series
Resistor Case / Package
-
Voltage Rating
15kV
Temperature Coefficient
± 100ppm/°C
Product Diameter
-
Product Width
0
Operating Temperature Max
180°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
Product traceability