Print Page
Product Overview
The SV-LED-113E is a LED Heat Sink made of aluminum with degreased finish. It is for "Star" LED packages supplied by Cree, Lumileds, Osram and others. This simple heat sink can hold LED modules and can be mounted simply with some thread forming screws. The heat sink can be used in either natural (free) or forced convection cooling applications.
Applications
LED Lighting, Industrial
Technical Specifications
Product Range
S
Heat Sink Material
Aluminium
External Height
12.7mm
SVHC
No SVHC (15-Jan-2018)
For Use With
Star LEDs
Thermal Resistance
6.67°C/W
External Diameter
69.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035