Product Information
Product Overview
The USB-MultilinkBDME is a USB S08/HCS12 BDM Multilink in-circuit debugger/programmer. It is a easy to use debug and programming interface for NXP's S08, HC(S)12(X), RS08 and ColdFire V1 lines of microprocessors. The USB BDM Multilink is a member of P&E's family of USB Multilink's, which allow the PC to communicate with a target processor through the USB port of the PC. The Multilink controls the microprocessor by accessing the debug port of the target. The Multilink's speed and reliability make it ideal for development. It is supported by P&E software, NXP's CodeWarrior and other third-party software. P&E's flash programmer software can be used with the Multilink to program internal and external flash memory devices. The USB BDM Multilink also works with P&E's in-circuit debugger software to control the target processor's execution, read/write registers and memory and perform full C source level debug.
- Real-time in-circuit debug through S08/RS08 or HCS12 BDM interface
- Fast in-circuit flash programming
- Small unobtrusive size (approximately 3" x 2" x 3/4") supports 1.8 V to 5.5 V S08/RS08s and HCS12s
- USB to BDM interface
- Fast, hassle-free USB 2.0 communications interface
- Multi-voltage support for targets ranging from 1.8 to 5.5 volts
- Draws power directly from the USB port, no external power supply needed
- USBMultilinkBDME features Compact size
Applications
Embedded Design & Development, Communications & Networking
Technical Specifications
Debugger / Programmer
ColdFire, HCS08, RS08
In-Circuit Emulator Debugger Programmer
-
-
ColdFire v1, HCS08, RS08
Real-Time In-Circuit Debug, Fast In-Circuit Flash Programming
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate