Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1169TK/3Z
Order Code3370116RL
Technical Datasheet
IC Case / PackageHVSON
No. of Pins20Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Protocol SupportedCAN
Supported StandardsISO 11898-2/5/6
Output Voltage5V
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IC Case / Package
HVSON
Supply Voltage Min
4.5V
Protocol Supported
CAN
Output Voltage
5V
Operating Temperature Max
150°C
Product Range
-
No. of Pins
20Pins
Supply Voltage Max
5.5V
Supported Standards
ISO 11898-2/5/6
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
Product traceability