Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £144.330 |
Product Information
Product Overview
TWR-KW21D256 is a tower system development board for Kinetis K11, K12, K21 and K22 (50MHz) MCUs. The TWR-KW2x is the development tool for the Kinetis® KW2x MCU devices, Our next-generation IEEE® 802.15.4 smart radio platform. Kinetis KW2x MCUs are a low-power, compact integrated family of devices consisting of a high-performance 2.4GHz IEEE 802.15.4 compliant radio transceiver and a powerful Arm® Cortex®-M4 core system with connectivity and precision mixed-signal analogue peripherals.
- Use TWR-KW21D256 for MKW21D256V and MKW21D512V
- Can use PCB “F” antenna or bypass for external antenna via RF connector
- USB port to interface with PC
- Configurable I/O access
- Open-SDA debugging
Contents
Dev board MKW21D256VHA5, USB cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - KW2x
Cortex-M4
Development Board MKW21D256VHA5, USB Cable, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MKW21D256VHA5
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate