Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £185.440 |
Product Information
Product Overview
TWR-K21F120MA is a Kinetis® K21 120MHz Tower® system module. The TWR-K21F120MA is a development board for the Kinetis® K21 and K22 120MHz 32-bit Arm® Cortex®-M4 MCUs with floating point unit. The board provides rapid prototyping for applications requiring high feature integration, as low as 240µA/MHz low-power consumption and mid/high flash memory density (up to 1MB) that need to support multiple communication stacks.
- MK21FN1M0AVMC12: 120MHz, 1MB flash, 128KB RAM, FPU, USB OTG, tamper detection, Encryption
- Independent, battery operated power supply for real-time clock and tamper detection modules
- Three-axis accelerometer (MMA8451Q) sensor
- Dual-role USB interface with Micro-AB USB connector
- Open-source JTAG® (OSJTAG) circuit with virtual serial port
- General-purpose Tower® plug-in (TWRPI) socket
- Four user controlled status LEDs
- Push buttons for GPIO interrupt and MCU reset
- Potentiometer, SD card socket and coin cell battery holder
Contents
TWR-K21F120MA tower system module, Quick start guide, Supporting cables, Battery.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Kinetis - K21
Cortex-M4
Dev Board MK21FN1M0AVMC12, 3ft A to micro-B USB Cable, CR2025 Coin Cell Battery, Quick Start Guide
No SVHC (27-Jun-2024)
32bit
ARM
MK21FN1M0AVMC12
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate