Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTJA1055T/C,512
Order Code1771428
Technical Datasheet
CAN Interface IC TypeCAN Transceiver
Data Rate Max125Kbaud
Supply Voltage Min4.75V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Alternatives for TJA1055T/C,512
1 Product Found
Product Overview
The TJA1055T/C,512 is a CAN Transceiver, interface between the protocol controller and the physical bus wires in a controller area network (CAN). It is primarily intended for low-speed applications up to 125kBd in passenger cars. The device provides differential receive and transmit capability but will switch to single-wire transmitter and/or receiver in error conditions. The TJA1055T/C,512 is the enhanced version of the TJA1054 and TJA1054A. TJA1055T/C,512 has the same functionality but in addition offering a number of improvements.
- Pin-to-pin Compatible with TJA1054 and TJA1054A
- Baud Rate up to 125kBd
- Up to 32 Nodes can be Connected
- Supports Unshielded Bus Wires
- EME due to built-in slope control function and a very good matching of CANL and CANH Bus Outputs
- Very High Electromagnetic Immunity (EMI) in Normal Operating Mode and in Low Power Modes
- Fully Integrated Receiver Filters
- Transmit Data (TxD) Dominant Time-out Function
- ±8kV Electrostatic Discharge (ESD) Protection Human Body Model (HBM) for Off-board Pins
- ±6kV Electrostatic Discharge (ESD) Protection IEC 61000-4-2 for Off-board Pins
- Low-voltage Microcontroller Support
- Supports Single-wire Transmission
- Modes with Ground Offset Voltages up to 1.5V
- Automatic switching to Single-wire mode in event of bus failures
- Automatic Reset to Differential Mode If Bus Failure is Removed
- Full Wake-up Capability During Failure Modes
- Bus Pins Short-circuit Safe to Battery and to Ground
- Thermally Protected
- Bus Lines Protected Against Transients in an Automotive Environment
- An Unpowered Node Does Not Disturb Bus Lines
- Microcontroller Interface without Reverse Current Paths, if Unpowered
- Low Current Sleep Mode and Standby Mode with Wake-up via Bus Lines
- Software Accessible Power-on Reset Flag
Applications
Communications & Networking, Automotive
Technical Specifications
CAN Interface IC Type
CAN Transceiver
Supply Voltage Min
4.75V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
Data Rate Max
125Kbaud
Supply Voltage Max
5.25V
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273