Product Information
Product Overview
The TJA1028T/3V3/10:11 is a LIN transceiver with integrated low drop voltage regulator in 8 pin SOIC package. It facilitates development of compact nodes in local interconnect network (LIN) bus systems. It offers strong electro static discharge (ESD) performance to support robust designs and can withstand high voltages on the LIN bus. Voltage regulator stable with ceramic, tantalum and aluminium electrolyte capacitors. In order to minimize current consumption it supports a sleep mode in which the LIN transceiver and the voltage regulator is powered down while still having wake-up capability via the LIN bus. The pins LIN and VBAT protected against transients in the automotive environment (ISO 7637).
- Supply voltage range from 4.5V to 28V, operating temperature range from -40°C to 125°C
- Automotive grade AEC-Q100 qualified
- LIN 2.0/2.1/2.2 compliant, SAE J2602 compliant, K-line compatible & downward compatible with LIN 1.3
- Transmit data (TXD) dominant time out function
- ±2% voltage regulator accuracy over specified temperature and supply ranges
- Voltage regulator offering 3.3V, 70mA capability
- Voltage regulator output undervoltage detection with reset output
- Voltage regulator is short-circuit proof to ground
- Robust ESD performance, 8KV according to IEC61000-4-2 for pins LIN & VBAT, LIN bus wake-up function
- Very low electro magnetic emission (EME), high electro magnetic immunity (EMI) & thermally protected
Technical Specifications
LIN Transceiver with Voltage Regulator
-
28V
SOIC
Surface Mount
125°C
AEC-Q100
-
4.5V
20Kbaud
8Pins
-40°C
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate