Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTEF6621T/V1,518
Order Code2890418
Technical Datasheet
Frequency Min-
Frequency Max-
RF / IF Modulation-
Sensitivity dBm-
Data Rate-
Receiving Current-
Supply Voltage Min-
Supply Voltage Max8.5V
RF Receiver ApplicationsRadio Communications
RF IC Case StyleSOIC
No. of Pins32Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Data Rate
-
Supply Voltage Min
-
RF Receiver Applications
Radio Communications
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency Max
-
Sensitivity dBm
-
Receiving Current
-
Supply Voltage Max
8.5V
RF IC Case Style
SOIC
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability