Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA1791T/N1
Order Code2142699RL
Technical Datasheet
IC FunctionSynchronous Rectification Controller
Supply Voltage Min8.5V
Supply Voltage Max38V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The TEA1791T/N1 is a member of the new generation of Synchronous Rectifier (SR) Controller IC for switched mode power supplies. Its high level of integration allows the design of a power supply with a very low number of external components. The TEA1791T is a controller IC dedicated to synchronous rectification on the secondary side of discontinuous conduction mode and quasi-resonant flyback converters. The TEA1791T is fabricated in a Silicon On Insulator (SOI) process.
- Accurate synchronous rectification functionality
- High level of integration, resulting in a very low external component count
- High driver output voltage of 10V to drive all MOSFET brands to the lowest RDSON
- Low current consumption
- High system efficiency from no load to full load
- Undervoltage protection
Applications
Power Management
Technical Specifications
IC Function
Synchronous Rectification Controller
Supply Voltage Max
38V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Supply Voltage Min
8.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074