Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8932BT/N2,118
Order Code2890031
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range± 5V to ± 18V, 10V to 36V
IC Case / PackageSOIC
No. of Pins32Pins
Load Impedance8ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power55W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
SOIC
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
± 5V to ± 18V, 10V to 36V
No. of Pins
32Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Output Power
55W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability