Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8920BTH/N2
Order Code2066147
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range± 12.5V to ± 32.5V
IC Case / PackageHSOP
No. of Pins24Pins
Load Impedance-
Output Type1 x Mono BTL, 2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleHSOP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power210W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
HSOP
Load Impedance
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
± 12.5V to ± 32.5V
No. of Pins
24Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
HSOP
Automotive Qualification Standard
-
Output Power
210W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001