Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA8561Q/N3S,112
Order Code2890027
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageSIP
No. of Pins17Pins
Load Impedance4ohm
Output Type0
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSIP
Amplifier ClassB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power24W
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SIP
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
B
No. of Channels
2 Channel
Audio Amplifier Type
B
Supply Voltage Range
6V to 18V
No. of Pins
17Pins
Output Type
0
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SIP
Automotive Qualification Standard
-
Output Power
24W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003