Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoTDA3663/N1,135
Order Code2841045RL
Technical Datasheet
Input Voltage Min3V
Input Voltage Max45V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
PolarityPositive Output
Max Output Current100mA
Dropout Voltage - Typ @ Current180mV
Dropout Voltage Typ @ Current180mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Technical Specifications
Input Voltage Min
3V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Max Output Current
100mA
Dropout Voltage Typ @ Current
180mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
45V
Output Voltage Nom
3.3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
180mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157