Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA1560Q/N4
Order Code702420
Technical Datasheet
No. of Channels1Channels
Supply Voltage Range8V to 18V
IC Case / PackageSIP
No. of Pins17Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
No. of Channels1 Channel
Output Power40W
Technical Specifications
No. of Channels
1Channels
IC Case / Package
SIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Output Power
40W
Supply Voltage Range
8V to 18V
No. of Pins
17Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
-
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015