Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoTDA1519B/N2
Order Code1506621
Technical Datasheet
Audio Amplifier TypeB
No. of Channels2Channels
Supply Voltage Range6V to 18V
IC Case / PackageSOT-110
No. of Pins9Pins
Load Impedance4ohm
Output Type1 x Mono BTL, 2 x Stereo
IC MountingThrough Hole
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSOT-110
No. of Channels2 Channel
Technical Specifications
Audio Amplifier Type
B
Supply Voltage Range
6V to 18V
No. of Pins
9Pins
Output Type
1 x Mono BTL, 2 x Stereo
Operating Temperature Min
-
Product Range
-
MSL
-
Amplifier Case Style
SOT-110
No. of Channels
2Channels
IC Case / Package
SOT-110
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (17-Dec-2015)
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002