Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSSL2109AT/1,118
Order Code2396724RL
Technical Datasheet
No. of Channels1Channels
Output Current Max460mA
Output Voltage Max10.5V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min8V
Input Voltage Max16V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBoost, Buck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current460mA
Output Voltage10.5V
Switching Frequency100kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
10.5V
No. of Pins
8Pins
Input Voltage Max
16V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
460mA
Switching Frequency
100kHz
Output Current Max
460mA
IC Case / Package
SOIC
Input Voltage Min
8V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost, Buck, Flyback
No. of Outputs
1Outputs
Output Voltage
10.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025