Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSSL21084T/1
Order Code2066177
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max-
IC Case / PackageSOIC
No. of Pins12Pins
Input Voltage Min2.4V
Input Voltage Max18V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage-
Switching Frequency200kHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
12Pins
Input Voltage Max
18V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
200kHz
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
2.4V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001