Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerNXP
Manufacturer Part NoSSL2103T/1
Order Code1872209
Technical Datasheet
No. of Channels1Channels
Output Current Max-
Output Voltage Max12V
IC Case / PackageSOIC
No. of Pins14Pins
Input Voltage Min12V
Input Voltage Max28V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBuck, Flyback
Driver Case StyleSOIC
No. of Outputs1Outputs
Output Current-
Output Voltage12V
Switching Frequency100kHz
Product Overview
The SSL2103T/1 is a Switched Mode Power Supply (SMPS) Controller IC that operates in combination with a phase cut dimmer directly from the rectified mains. It is designed to drive LED devices. The device includes a circuit to allow direct start-up from the rectified mains voltage. It gives the application designer flexibility to - use an external power switch to allow the IC to provide any power and to use an external bleeder transistors to provide extended dimmer interoperability.
- Easy migration to existing lighting control infrastructure
- Supports most available dimming solutions
- Optimized efficiency with valley switching managed by a built-in circuitry
- Demagnetization detection
- Over-temperature protection
- Short-winding (SWP) and overcurrent protection (OCP)
- Internal VCC generation allowing start-up from the rectified mains voltage
- Natural dimming curve by logarithmic correction, down to 1%
- Suitable for flyback and buck applications
Applications
LED Lighting
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
12V
No. of Pins
14Pins
Input Voltage Max
28V
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
-
Switching Frequency
100kHz
Output Current Max
-
IC Case / Package
SOIC
Input Voltage Min
12V
IC Mounting
Surface Mount
Operating Temperature Max
100°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Buck, Flyback
No. of Outputs
1Outputs
Output Voltage
12V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175