Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5746CSK1MKU6
Order Code2610510
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5746CSK1MKU6
Order Code2610510
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size3MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, ENET, I2C, I2S, LIN, SPI
RAM Memory Size384KB
ADC Channels52Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min1.2V
Supply Voltage Max1.32V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC57xx
QualificationAEC-Q100
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Specifications
Device Core
Power Architecture
Operating Frequency Max
160MHz
No. of Pins
176Pins
No. of I/O's
-
RAM Memory Size
384KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
1.32V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
Data Bus Width
32 bit
Program Memory Size
3MB
IC Case / Package
LQFP
Interfaces
CAN, ENET, I2C, I2S, LIN, SPI
ADC Channels
52Channels
Supply Voltage Min
1.2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889