Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5744PGK1AMMM9
Order Code2668343
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5744PGK1AMMM9
Order Code2668343
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC57xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max200MHz
Program Memory Size2.5MB
No. of Pins257Pins
IC Case / PackageMAPBGA
No. of I/O's-
InterfacesCAN, Ethernet, LIN, SPI, UART
RAM Memory Size384KB
ADC Channels-
ADC Resolution-
Supply Voltage Min3.15V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC57xx
QualificationAEC-Q100
Product Overview
32bit MCU suitable for ISO26262 ASILD chassis and safety applications. It targets chassis and safety applications and other applications requiring a high Automotive Safety Integrity Level (ASIL). The MPC5744P is a SafeAssure solution.
- 2 x e200z4 in delayed lock step power Architecture (Harvard Architecture)
- AHB, 32bit address, 64bit data, e2e ECC core bus
- Supported with RWW data flash memory
- 32 interrupt priority levels, 16 SW programmable interrupts
- Software Watchdog Timer (SWT), 2 modules Cross Triggering Unit (CTU)
- 3 modules with 6 channels eTimer
- 32 point Sine-wave generator (SGEN), 4 modules SPI
- Peripheral register protection, Ethernet, Error Injection Module (EIM)
- Phase Lock Loop (PLL), internal RC oscillator and external crystal oscillator
- HALT and STOP low power modes
Technical Specifications
Product Range
MPC5 Family MPC57xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2.5MB
IC Case / Package
MAPBGA
Interfaces
CAN, Ethernet, LIN, SPI, UART
ADC Channels
-
Supply Voltage Min
3.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC57xx
Device Core
Power Architecture
Operating Frequency Max
200MHz
No. of Pins
257Pins
No. of I/O's
-
RAM Memory Size
384KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability