Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5675KFF0MMM2
Order Code2102748
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5675KFF0MMM2
Order Code2102748
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max180MHz
Program Memory Size2MB
No. of Pins257Pins
IC Case / PackageBGA
No. of I/O's220I/O's
InterfacesCAN, I2C, UART
RAM Memory Size512KB
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
BGA
Interfaces
CAN, I2C, UART
ADC Channels
22Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
MSL
MSL 3 - 168 hours
Device Core
Power Architecture
Operating Frequency Max
180MHz
No. of Pins
257Pins
No. of I/O's
220I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889