Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5674FF3MVR3
Order Code2080112
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5674FF3MVR3
Order Code2080112
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Technical Datasheet
Product RangeMPC5 Family MPC56xx Series Microcontrollers
Device CorePower Architecture
Data Bus Width32 bit
Operating Frequency Max264MHz
Program Memory Size256KB
No. of Pins416Pins
IC Case / PackagePBGA
No. of I/O's-
InterfacesCAN, SCI, SPI
RAM Memory Size256KB
ADC Channels64Channels
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyMPC5
MCU SeriesMPC56xx
QualificationAEC-Q100
Product Overview
The SPC5674FF3MVR3 is a 32-bit Microcontroller based on e200z7 core complex compliant with power architecture embedded category operates at a maximum frequency of 264MHz. The device incorporates 4096kB internal flash, 256kB internal RAM, 64-channel 10-bit A/D converter and four controller area network (FlexCAN) modules. This device also features peripherals like four deserial serial peripheral interface modules (DSPI), three serial communications interface (eSCI) module.
- Dual issue, 32-bit CPU core complex (e200z7)
- Compliant with power architecture embedded category
- 16kB I-cache and 16kB D-cache
- variable length encoding (VLE)
- Optional encoding of mixed 16-bit and 32-bit instructions
- Includes signal processing extension (SPE2)
- 2 Direct memory access controller (eDMA2) blocks
- Interrupt controller (INTC)
- Frequency modulated phase-locked loop (FMPLL)
- Crossbar switch architecture
- System integration unit (SIU)
- Error correction status module (ECSM)
- Boot assist module (BAM)
- 2 Second-generation enhanced time processor units (eTPU2) that share code and data RAM
- Enhanced modular input output system supporting 32 unified channels (eMIOS)
- 4 Enhanced queued analog-to-digital converters (eQADC)
- 2-channel FlexRay controller
- Nexus development interface (NDI) per IEEE-ISTO 5001-2003/5001-2008 standard
- Device and board test support per JTAG (IEEE 1149.1)
Applications
Automotive, Embedded Design & Development
Technical Specifications
Product Range
MPC5 Family MPC56xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
PBGA
Interfaces
CAN, SCI, SPI
ADC Channels
64Channels
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC56xx
Device Core
Power Architecture
Operating Frequency Max
264MHz
No. of Pins
416Pins
No. of I/O's
-
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
MPC5
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008889